Part Details for MINISMDC110-2 by TE Connectivity
Results Overview of MINISMDC110-2 by TE Connectivity
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC110-2 Information
MINISMDC110-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MINISMDC110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7596 |
|
RFQ | ||
|
Bristol Electronics | 3129 |
|
RFQ | ||
|
Bristol Electronics | 2070 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1749 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 836 |
|
RFQ | ||
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,SMD,1812-CASE | 35334 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,SMD,1812-CASE | 6076 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,1.1A,SMD,1812-CASE | 5269 |
|
$0.2021 / $0.5775 | Buy Now |
Part Details for MINISMDC110-2
MINISMDC110-2 CAD Models
MINISMDC110-2 Part Data Attributes
|
MINISMDC110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC110-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE VALUE 0.12 OHM AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |