Part Details for MINISMDC075F/24-2 by TE Connectivity
Results Overview of MINISMDC075F/24-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC075F/24-2 Information
MINISMDC075F/24-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MINISMDC075F/24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9392
|
Newark | Ptc Reset Fuse 24V 750Ma 1812 |Raychem Te Connectivity MINISMDC075F/24-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
|
Onlinecomponents.com | PolySwitch Resettable Devices RoHS: Compliant |
322432 In Stock |
|
$0.3170 / $0.3938 | Buy Now |
|
Bristol Electronics | 2226 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 645 |
|
$0.2280 / $0.7125 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 645 |
|
$0.2280 / $0.7125 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 972 |
|
$0.2828 / $0.7070 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 516 |
|
$0.2850 / $0.9500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 516 |
|
$0.2850 / $0.9500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 448 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for MINISMDC075F/24-2
MINISMDC075F/24-2 CAD Models
MINISMDC075F/24-2 Part Data Attributes
|
MINISMDC075F/24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC075F/24-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, 1307, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE MIN IS 0.09 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.46 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |