MINISMDC075F/33-2
Description: PTC Resettable Fuse

Overview of MINISMDC075F/33-2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MINISMDC075F/33-2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC5255
Newark Pptc Resettable Fuse, 0.75A, 33Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:33Vdc, Holding Current:750Ma, Trip Current:1.6A, Time To Trip:1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC075F/33-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 291
  • 1 $0.6270
  • 10 $0.5920
  • 25 $0.5440
  • 50 $0.4970
  • 100 $0.4130
  • 250 $0.3750
  • 500 $0.3190
$0.3190 / $0.6270 Buy Now
DISTI # 20X5264
Newark Mini-Smd |Littelfuse MINISMDC075F/33-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MINISMDC075F/33-2CT-ND
DigiKey PTC RESET FUSE 33V 750MA 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8019
In Stock
  • 1 $0.6400
  • 5 $0.6220
  • 10 $0.6040
  • 50 $0.5078
  • 100 $0.4215
  • 250 $0.3832
  • 500 $0.3257
  • 1,500 $0.2778
  • 3,000 $0.2635
  • 7,500 $0.2587
  • 10,500 $0.2491
$0.2491 / $0.6400 Buy Now
DISTI # 650-MINISMDC075F/332
Mouser Electronics Resettable Fuses - PPTC 33V .75A-HD 100A MAX RoHS: Compliant 2021
  • 1 $0.5900
  • 10 $0.5650
  • 25 $0.4820
  • 100 $0.4020
  • 250 $0.3600
  • 500 $0.3220
  • 1,000 $0.3200
  • 1,500 $0.2740
$0.2740 / $0.5900 Buy Now
DISTI # V72:2272_18211937
Arrow Electronics PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 Container: Cut Strips Americas - 385
  • 1 $0.3792
  • 10 $0.3702
  • 25 $0.3442
  • 100 $0.3081
  • 250 $0.2433
$0.2433 / $0.3792 Buy Now
Future Electronics MINISMDC Series 1812 33 V 100 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.2650
  • 3,000 $0.2600
  • 4,500 $0.2550
  • 7,500 $0.2550
  • 15,000 $0.2450
$0.2450 / $0.2650 Buy Now
Future Electronics MINISMDC Series 1812 33 V 100 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.2650
  • 3,000 $0.2600
  • 4,500 $0.2550
  • 7,500 $0.2550
  • 15,000 $0.2450
$0.2450 / $0.2650 Buy Now
DISTI # 63450662
Verical PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2201 Americas - 2790
  • 174 $0.3940
  • 250 $0.3528
$0.3528 / $0.3940 Buy Now
DISTI # 31073618
Verical PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Americas - 442
  • 91 $0.3438
  • 100 $0.3163
$0.3163 / $0.3438 Buy Now
DISTI # 65090664
Verical PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2244 Americas - 385
  • 25 $0.3441
  • 100 $0.3081
  • 250 $0.2433
$0.2433 / $0.3441 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $1.7280
  • 232 $0.6912
  • 1,158 $0.6048
$0.6048 / $1.7280 Buy Now
Quest Components   2232
  • 1 $1.4400
  • 279 $0.5760
  • 1,390 $0.5040
$0.5040 / $1.4400 Buy Now
DISTI # MINISMDC075F/33-2
TTI Resettable Fuses - PPTC 33V .75A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.2570
  • 3,000 $0.2520
  • 4,500 $0.2470
  • 7,500 $0.2420
  • 15,000 $0.2370
$0.2370 / $0.2570 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 262
RFQ
DISTI # C1S425201142764
Chip1Stop RF2487-000、PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 4.83 X 3.41 X 1.46mm T/R Automotive RoHS: Compliant Container: Cut Tape 442
  • 5 $0.3030
  • 50 $0.2750
  • 100 $0.2530
$0.2530 / $0.3030 Buy Now
DISTI # C1S425201116714
Chip1Stop RF2487-000、PTC Resettable Fuse 0.75A(hold) 1.6A(trip) 33VDC 100A 1W 1s 0.11Ohm SMD Solder Pad 4.83 X 3.41 X 1.46mm T/R Automotive RoHS: Compliant 385
  • 10 $0.3702
  • 25 $0.3441
  • 100 $0.3081
  • 250 $0.2760
$0.2760 / $0.3702 Buy Now
CHIPMALL.COM LIMITED 33V 750mA 100A 1.6A 1812 Resettable Fuses ROHS 3063
  • 1 $0.4086
  • 10 $0.3227
  • 30 $0.2850
  • 100 $0.2398
$0.2398 / $0.4086 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2790
  • 1 $0.8010
  • 10 $0.6010
  • 50 $0.4000
  • 100 $0.3200
  • 500 $0.3000
  • 1,000 $0.2880
$0.2880 / $0.8010 Buy Now
LCSC 33V 750mA 100A 1.6A 1812 Resettable Fuses ROHS 431
  • 1 $0.4469
  • 10 $0.3572
  • 30 $0.3179
  • 100 $0.2707
$0.2707 / $0.4469 Buy Now

CAD Models for MINISMDC075F/33-2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MINISMDC075F/33-2 by Littelfuse Inc

MINISMDC075F/33-2
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
LITTELFUSE
Additional Feature
Rmax:0.39 OHMS AT 20 DEG CEL
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.46 mm
Package Length
4.83 mm
Package Style
SMT
Package Width
3.41 mm
Packing Method
TR, EMBOSSED, 7 INCH
Reference Standard
CSA; TUV; UL
Resistance
0.11 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
33 V
Want to compare parts?
  1. MINISMDC075F/33-2
    Littelfuse Inc
    PTC Resettable Fuse
    VS

Related Parts for MINISMDC075F/33-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MINISMDC075F/33-2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MINISMDC075F/33-2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MINISMDC075F/33-2 would you like to use for your alert(s)?
  • Please alert me when MINISMDC075F/33-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MINISMDC075F/33-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MINISMDC075F/33-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MINISMDC075F/33-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MINISMDC075F/33-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MINISMDC075F/33-2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: