Part Details for MINISMDC030F by TE Connectivity
Overview of MINISMDC030F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINISMDC030F
MINISMDC030F CAD Models
MINISMDC030F Part Data Attributes
|
MINISMDC030F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC030F
TE Connectivity
PTC Resettable Fuse, 1.75ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 4.73 mm | |
Package Width | 3.41 mm | |
Reference Standard | UL, CSA, TUV | |
Resistance | 1.75 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Working Voltage | 30 V |