Part Details for MINIMSDM100 by Amphenol PCD
Results Overview of MINIMSDM100 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINIMSDM100 Information
MINIMSDM100 by Amphenol PCD is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MINIMSDM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCSMINIMSDM100
|
Heilind Electronics | MINI MSD PLUG WITH 100A FUSE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCSMINIMSDM100
|
Interstate Connecting Components | MINI MSD PLUG WITH 100A FUSE | 0 |
|
Buy Now |