Part Details for MINIBENDLKSR-12HT by HUBER+SUHNER
Overview of MINIBENDLKSR-12HT by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-212HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MINIBENDLKSR-12HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-MINIBENDLKSR12HT
|
Mouser Electronics | RF Cable Assemblies Assembly: minibend_KSR cable (ruggedised) low loss high temp with male SK (2.92mm) connector and Female SMP on each end. Length: 4 Inches | 0 |
|
$96.5100 / $113.1500 | Order Now |