Part Details for MINIBENDLKR-11 by HUBER+SUHNER
Overview of MINIBENDLKR-11 by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINIBENDLKR-11
MINIBENDLKR-11 CAD Models
MINIBENDLKR-11 Part Data Attributes
|
MINIBENDLKR-11
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
MINIBENDLKR-11
HUBER+SUHNER
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Connector Side1 | 2.9MM SMK PLUG | |
Connector Side2 | 2.9MM SMK PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |