MINIBENDKSR-5.5
HUBER+SUHNER
Description: Cable Assembly

Overview of MINIBENDKSR-5.5 by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for MINIBENDKSR-5.5 by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # MINIBENDKSR-5.5
Richardson RFPD RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for MINIBENDKSR-5.5 by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MINIBENDKSR-5.5 by HUBER+SUHNER

MINIBENDKSR-5.5
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
compliant
Approvals
MIL
Connector Side1
2.9MM PLUG
Connector Side2
SMP FEMALE
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
Diameter
2.54 mm
IEC Conformance
NO
Length
0.1397 mm
MIL Conformance
YES
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. MINIBENDKSR-5.5
    HUBER+SUHNER
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MINIBENDKSR-5.5 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MINIBENDKSR-5.5 by HUBER+SUHNER

  • Please alert me when MINIBENDKSR-5.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MINIBENDKSR-5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MINIBENDKSR-5.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MINIBENDKSR-5.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MINIBENDKSR-5.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MINIBENDKSR-5.5 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: