Part Details for MINIBEND-6 by HUBER+SUHNER
Results Overview of MINIBEND-6 by HUBER+SUHNER
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MINIBEND-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MINIBEND-6-ND
|
DigiKey | COAX CABLE SMA TO SMA 6" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
107 In Stock |
|
$65.3993 / $90.4900 | Buy Now |
DISTI #
455-MINIBEND6
|
Mouser Electronics | RF Cable Assemblies SMA plug(m) to SMA plug(m) CAY with .086 Flex Cbl MAX Freq 24 GHz | 632 |
|
$64.3800 / $84.9000 | Buy Now |
DISTI #
72321771
|
RS | RF Cable Assembly, SMA plug(m) SMA plug(m), CAY,.086 Flex Cbl Freq 26.5 GHz, 6in | HUBER+SUHNER MINI... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4300 / $91.3900 | RFQ |
|
Onlinecomponents.com | minibend-6 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 6 in - 152.4 mm RoHS: Compliant |
13 In Stock 100 On Order |
|
$62.8100 / $84.4800 | Buy Now |
DISTI #
35895841
|
Verical | High performance, high pull strength microwave coaxial cable assembly RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1940 | Americas - 349 |
|
$68.4500 | Buy Now |
DISTI #
85917669
|
Verical | High performance, high pull strength microwave coaxial cable assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 12 |
|
$85.3060 / $109.8240 | Buy Now |
DISTI #
MINIBEND-6
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 349 |
|
$68.4400 | Buy Now |
|
Master Electronics | minibend-6 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 6 in - 152.4 mm RoHS: Compliant |
13 In Stock 100 On Order |
|
$62.8100 / $84.4800 | Buy Now |
Part Details for MINIBEND-6
MINIBEND-6 CAD Models
MINIBEND-6 Part Data Attributes
|
MINIBEND-6
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
MINIBEND-6
HUBER+SUHNER
Cable Assembly
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Material | COPPER SILVER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FEP | |
Length | 0.138 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |