Part Details for MINIBEND-11HT by HUBER+SUHNER
Overview of MINIBEND-11HT by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2911HTS8-4#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911HTS8-1#TRMPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911HTS8-5#TRMPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com |
Price & Stock for MINIBEND-11HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MINIBEND-11HT-ND
|
DigiKey | CBL ASSY Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4000 | Buy Now |
DISTI #
455-MINIBEND-11HT
|
Mouser Electronics | RF Cable Assemblies flexible coaxial cbl assy 24 GHz RoHS: Compliant | 0 |
|
$85.9400 / $91.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6300 / $92.4400 | Buy Now |
Part Details for MINIBEND-11HT
MINIBEND-11HT CAD Models
MINIBEND-11HT Part Data Attributes
|
MINIBEND-11HT
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
MINIBEND-11HT
HUBER+SUHNER
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |