Part Details for MINIBEND-10HT by HUBER+SUHNER
Results Overview of MINIBEND-10HT by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINIBEND-10HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7361
|
Newark | Cable Assy, Sma Plug-Plug, 10" Rohs Compliant: Yes |Huber+Suhner MINIBEND-10HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4500 / $116.5200 | Buy Now |
DISTI #
3628-MINIBEND-10HT-ND
|
DigiKey | COAX CBL SMA TO SMA 10" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.9400 | Buy Now |
DISTI #
455-MINIBEND-10HT
|
Mouser Electronics | RF Cable Assemblies flexible coaxial cbl assy 24 GHz RoHS: Compliant | 0 |
|
$73.7300 / $86.3000 | Order Now |
|
Onlinecomponents.com | minibend-10HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 24 GHz - 10 in - 254 mm RoHS: Compliant | 0 |
|
$42.4100 / $90.7900 | Buy Now |
DISTI #
MINIBEND-10HT
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 250 |
|
$73.6300 | Buy Now |
Part Details for MINIBEND-10HT
MINIBEND-10HT CAD Models
MINIBEND-10HT Part Data Attributes
|
MINIBEND-10HT
HUBER+SUHNER
Buy Now
|
Compare Parts:
MINIBEND-10HT
HUBER+SUHNER
Select a part to compare: |
Samacsys Manufacturer | HUBER & SUHNER |