-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5751
|
Newark | Fuse, Ptc Reset, 24Vdc, 1.5A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:24Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Littelfuse MINIASMDC150F/24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 108 |
|
$0.3530 / $0.6960 | Buy Now |
DISTI #
21T2132
|
Newark | Mini-Smd |Littelfuse MINIASMDC150F/24-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MINIASMDC150F/24-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 1.5A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1251 In Stock |
|
$0.2915 / $0.7100 | Buy Now |
DISTI #
650-MINIASMDC150F/24
|
Mouser Electronics | Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 RoHS: Compliant | 1194 |
|
$0.3340 / $0.6900 | Buy Now |
|
Future Electronics | miniASMD Series 1812 24 V 1.5 A Ih Surface Mount PolySwitch Resettable PTC Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
31270914
|
Verical | PolySwitch BD280 Bladed Contact Resettable Overcurrent Protection RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 523 |
|
$0.4038 / $0.7475 | Buy Now |
DISTI #
RF2161-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2920 / $0.3180 | Buy Now |
DISTI #
C1S425201094564
|
Chip1Stop | RF2161-000、PolySwitch BD280 Bladed Contact Resettable Overcurrent Protection RoHS: Compliant pbFree: Yes Container: Cut Tape | 523 |
|
$0.3300 / $0.6300 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 1.5A 24V SMT | 0 |
|
$0.6918 / $0.7956 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINIASMDC150F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINIASMDC150F/24-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.94 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |