-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1200
|
Newark | Fuse, Ptc Reset, 16Vdc, 1.1A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MINIASMDC110F/16-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4164 |
|
$0.2620 / $0.5390 | Buy Now |
DISTI #
21T2128
|
Newark | Mini-Smd |Littelfuse MINIASMDC110F/16-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MINIASMDC110F/16-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51 In Stock |
|
$0.2366 / $0.5500 | Buy Now |
DISTI #
650-MINIASMDC110F/16
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 RoHS: Compliant | 1627 |
|
$0.2600 / $0.4800 | Buy Now |
DISTI #
V79:2366_26552829
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 1386 |
|
$0.2025 | Buy Now |
DISTI #
V72:2272_18211934
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1303 |
|
$0.2275 / $0.2507 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
DISTI #
60996048
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1642 | Americas - 1386 |
|
$0.2025 | Buy Now |
DISTI #
62388912
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2146 | Americas - 1303 |
|
$0.2275 | Buy Now |
DISTI #
RF2157-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2260 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINIASMDC110F/16-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINIASMDC110F/16-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |