-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2127
|
Newark | Mini-Smd |Littelfuse MINIASMDC075F/24-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
83X9831
|
Newark | Fuse, Ptc Reset, 24Vdc, 750Ma, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:24Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MINIASMDC075F/24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3190 / $0.6270 | Buy Now |
DISTI #
MINIASMDC075F/24-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 750MA 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4367 In Stock |
|
$0.2636 / $0.7000 | Buy Now |
DISTI #
650-MINIASMDC075F/24
|
Mouser Electronics | Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 RoHS: Compliant | 2590 |
|
$0.2630 / $0.5800 | Buy Now |
DISTI #
V72:2272_17747900
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1905 Container: Cut Strips | Americas - 1 |
|
$0.0223 / $0.1109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2740 | Buy Now |
DISTI #
31073587
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 1580 |
|
$0.2863 / $0.4463 | Buy Now |
DISTI #
RF2156-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2640 | Buy Now |
DISTI #
C1S425201094519
|
Chip1Stop | RF2156-000、PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 1580 |
|
$0.2340 / $0.4510 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 750mA 24V SMT | 0 |
|
$0.6218 / $0.7151 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINIASMDC075F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINIASMDC075F/24-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.46 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |