Part Details for MINI-SSH-003T-P0.2 by JST Manufacturing
Results Overview of MINI-SSH-003T-P0.2 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI-SSH-003T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1912-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
91739 In Stock |
|
$0.1275 / $0.1680 | Buy Now |
DISTI #
306-MINISSH003TP0.2
|
Mouser Electronics | Terminals SH CONTACT RoHS: Compliant | 7 |
|
$0.1140 / $0.1600 | Buy Now |
|
Future Electronics | Phoshor Bronze Tin Plated 32 to 28 AWG Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
1000 Reel |
|
$0.1270 / $0.1340 | Buy Now |
Part Details for MINI-SSH-003T-P0.2
MINI-SSH-003T-P0.2 CAD Models
MINI-SSH-003T-P0.2 Part Data Attributes
|
MINI-SSH-003T-P0.2
JST Manufacturing
Buy Now
|
Compare Parts:
MINI-SSH-003T-P0.2
JST Manufacturing
Select a part to compare: |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |