There are no models available for this part yet.
Overview of MINI-BAT/12DC/1.6AH by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI-BAT/12DC/1.6AH by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Energy storage device - lead AGM - VRLA technology - 12 V DC - 1.6 Ah. RoHS: Compliant | 0 |
|
$180.7400 / $198.8200 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$195.0000 | Buy Now | |||
Master Electronics | Energy storage device - lead AGM - VRLA technology - 12 V DC - 1.6 Ah. RoHS: Compliant | 0 |
|
$180.7400 / $198.8200 | Buy Now |
CAD Models for MINI-BAT/12DC/1.6AH by Phoenix Contact
Part Data Attributes for MINI-BAT/12DC/1.6AH by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.J.2
|
HTS Code
|
8507.80.82.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
EAC
|
Battery Chemistry
|
LEAD ABSORBENT GLASS MAT
|
Battery Type
|
SECONDARY
|
Capacity
|
1.6 Ah
|
Height
|
99 mm
|
Length
|
107 mm
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Packing Method
|
BULK
|
Voltage
|
12 V
|
Weight
|
900 g
|
Width
|
67.5 mm
|