Part Details for MINI SIGNAL AMPLIFIER SA-011-1500-V0-D2 by Innovative Sensor Technology IST Ag
Overview of MINI SIGNAL AMPLIFIER SA-011-1500-V0-D2 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
TCTH022AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type / FLAG signal latch function | |
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function |
Price & Stock for MINI SIGNAL AMPLIFIER SA-011-1500-V0-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-MINISIGNALAMPLIFIERSA-011-1500-V0-D2-ND
|
DigiKey | VOLTAGE REGULATOR: NONE - SIGNAL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8 In Stock |
|
$61.2500 / $79.1800 | Buy Now |