There are no models available for this part yet.
Overview of MINI MCR-SL-U-U by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI MCR-SL-U-U by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 ... 10 V/±10 V - output signal: 0 ... 10 V/±10 V RoHS: Compliant |
72 In Stock 306 Factory Stock |
|
$280.0000 / $343.7700 | Buy Now | ||
Master Electronics | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 ... 10 V/±10 V - output signal: 0 ... 10 V/±10 V RoHS: Compliant |
72 In Stock 306 Factory Stock |
|
$280.0000 / $343.7700 | Buy Now |
CAD Models for MINI MCR-SL-U-U by Phoenix Contact
Part Data Attributes for MINI MCR-SL-U-U by Phoenix Contact
MINI MCR-SL-U-U
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
MINI MCR-SL-U-UPhoenix ContactVS
-