Part Details for MINI MCR-SL-PT100-UI-NC by Phoenix Contact
Overview of MINI MCR-SL-PT100-UI-NC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI MCR-SL-PT100-UI-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0332
|
Newark | Transducer, Temp, Signal Conditioner Input:Pt100, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy %:-, Output Accuracy:-, Supply Voltage:24Vdc, No. Of Channels:-, Signal Conditioner Mounting:Dinrohs Compliant: Yes |Phoenix Contact MINI MCR-SL-PT100-UI-NC (Alternate Part Number: 4017918956561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$347.1500 / $497.6500 | Buy Now |
|
Onlinecomponents.com | MCR temperature transducer for Pt 100 temperature sensors - configured via DIP switch - with screw connection - not pre-configured RoHS: Compliant |
7 In Stock 50 Factory Stock |
|
$282.2100 / $299.7900 | Buy Now |
|
Master Electronics | MCR temperature transducer for Pt 100 temperature sensors - configured via DIP switch - with screw connection - not pre-configured RoHS: Compliant |
7 In Stock 50 Factory Stock |
|
$282.2100 / $299.7900 | Buy Now |
Part Details for MINI MCR-SL-PT100-UI-NC
MINI MCR-SL-PT100-UI-NC CAD Models
MINI MCR-SL-PT100-UI-NC Part Data Attributes
|
MINI MCR-SL-PT100-UI-NC
Phoenix Contact
Buy Now
|
Compare Parts:
MINI MCR-SL-PT100-UI-NC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |