Part Details for MINI MCR-SL-1-1 by Phoenix Contact
Overview of MINI MCR-SL-1-1 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI MCR-SL-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2091
|
Newark | Interface Analog, Signal Conditioner Input:-, Signal Conditioner Output:-, No. Of Output Channels:-, Accuracy %:-, Supply Voltage Min:19.2Vdc, Supply Voltage Max:30Vdc, Power Consumption:450Mw, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact MINI MCR-SL-1-1 (Alternate Part Number: 4017918956158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8500 / $182.8900 | Buy Now |
Part Details for MINI MCR-SL-1-1
MINI MCR-SL-1-1 CAD Models
MINI MCR-SL-1-1 Part Data Attributes
|
MINI MCR-SL-1-1
Phoenix Contact
Buy Now
|
Compare Parts:
MINI MCR-SL-1-1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |