Part Details for MIN300VKIT1 by Cornell Dubilier Electronics Inc
Results Overview of MIN300VKIT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIN300VKIT1 Information
MIN300VKIT1 by Cornell Dubilier Electronics Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MIN300VKIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K3062
|
Newark | Capacitor Kit, Ptfe/Mica, Kit Contents:5-Pcs Of Each 13 Ratings 3.3Pf To 150Pf Smt Capacitors, Pro... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$183.8800 / $200.7200 | Buy Now |
DISTI #
338-1357-ND
|
DigiKey | CAP KIT MICA 3.3PF-150PF 65PCS Min Qty: 1 Lead time: 15 Weeks Container: Case |
5 In Stock |
|
$175.4500 / $196.5800 | Buy Now |
DISTI #
5981-MIN300VKIT1
|
Mouser Electronics | Capacitor Kits 65 PIECES 300V RoHS: Compliant | 4 |
|
$175.4500 / $179.6200 | Buy Now |
|
Onlinecomponents.com | Smt Clad Rf Capacitors RoHS: Compliant | 12 Factory Stock |
|
$191.6300 / $200.5100 | Buy Now |
DISTI #
26631109
|
Verical | Cap Kit 3.3pF to 150pF 300VDC Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$176.5535 | Buy Now |
DISTI #
MIN300VKIT1
|
Richardson RFPD | CAPACITOR DESIGN KIT Min Qty: 1 | 0 |
|
$185.0200 | Buy Now |
|
Master Electronics | Smt Clad Rf Capacitors RoHS: Compliant | 12 Factory Stock |
|
$191.6300 / $200.5100 | Buy Now |
Part Details for MIN300VKIT1
MIN300VKIT1 CAD Models
MIN300VKIT1 Part Data Attributes
|
MIN300VKIT1
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
MIN300VKIT1
Cornell Dubilier Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Cornell Dubilier |