There are no models available for this part yet.
Overview of MIN02-002EC800J-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIN02-002EC800J-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K3026
|
Newark | Silver Mica Capacitor, 80Pf, 300V 5%, Capacitance:80Pf, Voltage Rating:300V, Product Range:Min Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MIN02-002EC800J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.6700 | Buy Now | |
DISTI #
MIN02-002EC800J-F-ND
|
DigiKey | CAP MICA 80PF 5% 300V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6524 | Buy Now | |
DISTI #
598-MIN02002EC800J-F
|
Mouser Electronics | Mica Capacitors 80pF 300V -20+100ppm RoHS: Compliant | 95 |
|
$3.9300 / $6.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $6.3000 | Buy Now |
CAD Models for MIN02-002EC800J-F by Cornell Dubilier Electronics Inc
Part Data Attributes for MIN02-002EC800J-F by Cornell Dubilier Electronics Inc
MIN02-002EC800J-F
Cornell Dubilier Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Cornell Dubilier
|
Want to compare parts?
-
MIN02-002EC800J-FCornell Dubilier Electronics IncVS
-