Part Details for MIN02-002DC390J-F by Cornell Dubilier Electronics Inc
Overview of MIN02-002DC390J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002DC390J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2990
|
Newark | Silver Mica Capacitor, 39Pf, 300V 5%, Capacitance:39Pf, Voltage Rating:300V, Product Range:Min Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MIN02-002DC390J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.7400 / $3.6700 | Buy Now |
DISTI #
338-1299-ND
|
DigiKey | CAP MICA 39PF 5% 300V SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
301 In Stock |
|
$1.4277 / $4.0300 | Buy Now |
DISTI #
5981-MIN02-39J-F
|
Mouser Electronics | Mica Capacitors 300V 39pF 5 % RoHS: Compliant | 286 |
|
$2.4800 / $3.4800 | Buy Now |
DISTI #
V36:1790_14687097
|
Arrow Electronics | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2201 | Americas - 730 |
|
$0.6475 / $1.3295 | Buy Now |
DISTI #
V99:2348_14687097
|
Arrow Electronics | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | Americas - 3 |
|
$0.2878 / $1.5124 | Buy Now |
|
Onlinecomponents.com | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Bulk RoHS: Compliant | 200 Factory Stock |
|
$1.7900 / $3.9600 | Buy Now |
DISTI #
62277129
|
Verical | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2201 | Americas - 730 |
|
$0.6475 | Buy Now |
DISTI #
62175259
|
Verical | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.6475 | Buy Now |
DISTI #
MIN02002DC390JF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 200 | 0 |
|
$1.8200 / $2.7200 | Buy Now |
|
Master Electronics | Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Bulk RoHS: Compliant | 200 Factory Stock |
|
$1.7900 / $3.9600 | Buy Now |
Part Details for MIN02-002DC390J-F
MIN02-002DC390J-F CAD Models
MIN02-002DC390J-F Part Data Attributes
|
MIN02-002DC390J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002DC390J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 300V, -/+100ppm/Cel TC, 0.000039uF, 2221
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | D | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |
Alternate Parts for MIN02-002DC390J-F
This table gives cross-reference parts and alternative options found for MIN02-002DC390J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIN02-002DC390J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIN02-002DC390JF | Mica Capacitor, Multilayer, Mica, 300V, 5% +Tol, 5% -Tol, -/+100ppm/Cel TC, 0.000039uF, 2221, | Cornell Dubilier Electronics Inc | MIN02-002DC390J-F vs MIN02-002DC390JF |