Part Details for MIN02-002DC220J-F by Cornell Dubilier Electronics Inc
Overview of MIN02-002DC220J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MIN02-002DC220J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2976
|
Newark | Rf/Microwave Capacitor 22Pf, 300V, Smd 5%, Capacitance:22Pf, Voltage Rating:300V, Product Range:Min Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MIN02-002DC220J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8600 | Buy Now |
DISTI #
338-1290-ND
|
DigiKey | CAP MICA 22PF 5% 300V SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3667 / $5.9600 | Buy Now |
DISTI #
5981-MIN02-22J-F
|
Mouser Electronics | Mica Capacitors 300V 22pF 5 % RoHS: Compliant | 0 |
|
$2.0400 / $4.6300 | Order Now |
|
Onlinecomponents.com | Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Bulk RoHS: Compliant |
1744 In Stock |
|
$1.8200 / $3.3000 | Buy Now |
DISTI #
80933401
|
Verical | Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2140 | Americas - 890 |
|
$2.5487 / $5.0721 | Buy Now |
DISTI #
80933334
|
Verical | Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 854 |
|
$2.7600 / $4.6200 | Buy Now |
DISTI #
MIN02-002DC220J-F
|
TTI | Mica Capacitors 300V 22pF 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.9400 / $2.4600 | Buy Now |
DISTI #
MIN02002DC220JF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 200 | 0 |
|
$1.6300 / $2.4400 | Buy Now |
|
Master Electronics | Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Bulk RoHS: Compliant |
1744 In Stock |
|
$1.8200 / $3.3000 | Buy Now |
Part Details for MIN02-002DC220J-F
MIN02-002DC220J-F CAD Models
MIN02-002DC220J-F Part Data Attributes
|
MIN02-002DC220J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002DC220J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 300V, 5% +Tol, 5% -Tol, 100ppm/Cel TC, 0.000022uF, Surface Mount, 2221, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | D | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |