Part Details for MIN02-002CC070D-TF by Cornell Dubilier Electronics Inc
Overview of MIN02-002CC070D-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002CC070D-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R1207
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002CC070D-TF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 / $3.7700 | Buy Now |
DISTI #
MIN02-002CC070D-TF-ND
|
DigiKey | CAP MICA 7PF 0.5PF 300V SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
DISTI #
598-MIN02002CC070DTF
|
Mouser Electronics | Mica Capacitors 7uF 300V | 0 |
|
$3.0200 / $3.1900 | Order Now |
|
Onlinecomponents.com | Cap Mica 7pF 300V 0.5pF (7.92 X 10.16mm) SMD 200°C T/R RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |