There are no models available for this part yet.
Overview of MIN-7MR2-1-18-SS by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-7MR2-1-18-SS by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74203047
|
RS | Cable, MIN Size II, 7 Pole, Male, 1 Ft, 18awg, 5A, Stainless Steel | Mencom MIN-7MR2-1-18-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$36.0600 / $40.0600 | Buy Now | |
Onlinecomponents.com | MIN Size II - Receptacle - 7 Pole - Male Straight - 1 Ft - 18awg - 5A - .5-NPT - Front Mount - Stainless Steel RoHS: Compliant | 8 Factory Stock |
|
$33.9500 / $44.9400 | Buy Now | ||
Master Electronics | MIN Size II - Receptacle - 7 Pole - Male Straight - 1 Ft - 18awg - 5A - .5-NPT - Front Mount - Stainless Steel RoHS: Compliant | 8 Factory Stock |
|
$33.9500 / $44.9400 | Buy Now |