Part Details for MIN-5MR-1 by Mencom Corporation
Overview of MIN-5MR-1 by Mencom Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-5MR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508064
|
RS | Cables and Receptacles5 PL ML 16AWG MIN RECP 1in | Mencom MIN-5MR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$13.9800 / $16.8400 | Buy Now |
|
Onlinecomponents.com | MIN Size I - Receptacle - 5 Pole - Male Straight - 1 Ft - 16awg - 8A - .5-NPT - Front Mount - Aluminum Black Anodized RoHS: Compliant |
120 In Stock 154 Factory Stock |
|
$12.1600 / $15.9700 | Buy Now |
DISTI #
85539016
|
Verical | MIN-5MR-1 Min Qty: 5 Package Multiple: 5 Date Code: 2442 | Americas - 120 |
|
$16.4840 / $20.7610 | Buy Now |
|
Master Electronics | MIN Size I - Receptacle - 5 Pole - Male Straight - 1 Ft - 16awg - 8A - .5-NPT - Front Mount - Aluminum Black Anodized RoHS: Compliant |
120 In Stock 154 Factory Stock |
|
$12.1600 / $15.9700 | Buy Now |