Part Details for MIN-3FP-20 by Mencom Corporation
Results Overview of MIN-3FP-20 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIN-3FP-20 Information
MIN-3FP-20 by Mencom Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO120SG | Texas Instruments | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | |
ISO120G | Texas Instruments | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | |
ISO120BG | Texas Instruments | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 |
Price & Stock for MIN-3FP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202079
|
RS | Cable, MIN Size I, 3 Pole, Female, 20 Ft, 13A, yellow | Mencom MIN-3FP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$64.5100 / $77.7200 | Buy Now |
|
Onlinecomponents.com | MIN Size I - Cordset - 3 Pole - Female Straight - 20 Ft - 13A - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$48.8200 / $64.0900 | Buy Now |
|
Master Electronics | MIN Size I - Cordset - 3 Pole - Female Straight - 20 Ft - 13A - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$48.8200 / $64.0900 | Buy Now |