Part Details for MIN-12FR-3-22-M20 by Mencom Corporation
Results Overview of MIN-12FR-3-22-M20 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIN-12FR-3-22-M20 Information
MIN-12FR-3-22-M20 by Mencom Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for MIN-12FR-3-22-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIN Size III - Receptacle - 12 Pole - Female Straight - 3 Ft - 22awg - 3A - M20 - Front Mount - Alum... more RoHS: Compliant | 0 |
|
$37.4800 / $73.0800 | Buy Now |