Part Details for MIMXRT1176AVM8AR by NXP Semiconductors
Results Overview of MIMXRT1176AVM8AR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1176AVM8AR Information
MIMXRT1176AVM8AR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMXRT1176AVM8AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8549
|
Newark | I.mxrt1170, Auto,289Bga/ Reel Rohs Compliant: Yes |Nxp MIMXRT1176AVM8AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9800 | Buy Now |
DISTI #
568-MIMXRT1176AVM8ARTR-ND
|
DigiKey | IC MCU 32BIT EXT MEM 289MAPBGA Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7085 | Buy Now |
DISTI #
MIMXRT1176AVM8AR
|
Avnet Americas | Processor ARM Cortex-M4/ARM Cortex-M7 RISC 32-Bit 400MHz/800MHz 289-Pin LFBGA - Tape and Reel (Alt: ... more Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$11.8404 / $12.2481 | Buy Now |
DISTI #
771-MIMXRT1176AVM8AR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1170, Auto,289BGA RoHS: Compliant | 0 |
|
$13.4200 | Order Now |
|
Future Electronics | RT1170 Series 256 kB Flash 2 MB RAM 32-Bit SMT Microcontroller - LFBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$12.0100 | Buy Now |
DISTI #
MIMXRT1176AVM8AR
|
Avnet Silica | Processor ARM CortexM4ARM CortexM7 RISC 32Bit 400MHz800MHz 289Pin LFBGA (Alt: MIMXRT1176AVM8AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIMXRT1176AVM8AR
MIMXRT1176AVM8AR CAD Models
MIMXRT1176AVM8AR Part Data Attributes
|
MIMXRT1176AVM8AR
NXP Semiconductors
Buy Now
|
Compare Parts:
MIMXRT1176AVM8AR
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |