-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1166DVM6A by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4701
|
Newark | I.mx Rt1160 Crossover Mcu, Arm Cortex-M7/ Tray Rohs Compliant: Yes |Nxp MIMXRT1166DVM6A RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $12.7000 | Buy Now |
DISTI #
568-MIMXRT1166DVM6A-ND
|
DigiKey | IC MCU 32BIT EXT MEM 289LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.8580 / $11.8800 | Buy Now |
DISTI #
MIMXRT1166DVM6A
|
Avnet Americas | Microprocessor, i.MX RT1160, 600MHz, 32bit, 900mV-1.15V, 2 Core, 0?C to 95?C, MAPBGA-289 - Trays (Al... more Min Qty: 456 Package Multiple: 152 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.3008 / $10.5154 | Buy Now |
DISTI #
771-MIMXRT1166DVM6A
|
Mouser Electronics | ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 RoHS: Compliant | 164 |
|
$9.8500 / $14.2400 | Buy Now |
DISTI #
84875969
|
Verical | SOC i.MX ARM Cortex M4/ARM Cortex M7 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 456 Package Multiple: 456 Date Code: 2436 | Americas - 456 |
|
$9.7146 / $9.8122 | Buy Now |
DISTI #
77265540
|
Verical | SOC i.MX ARM Cortex M4/ARM Cortex M7 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 152 |
|
$14.2000 | Buy Now |
DISTI #
MIMXRT1166DVM6A
|
IBS Electronics | I.MX RT1160 CROSSOVER MCU ARM CORTEX-M7 ROHS COMPLIANT: YES |NXP MIMXRT1166DVM6A Min Qty: 304 Package Multiple: 1 | 0 |
|
$12.3424 | Buy Now |
|
NXP Semiconductors | i.MX RT1160 crossover MCU, Arm Cortex-M7, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 524 |
|
$8.6800 / $10.2500 | Buy Now |
DISTI #
MIMXRT1166DVM6A
|
Avnet Silica | Microprocessor iMX RT1160 600MHz 32bit 900mV115V 2 Core 0C to 95C MAPBGA289 (Alt: MIMXRT1166DVM6A) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 912 |
|
Buy Now | |
DISTI #
MIMXRT1166DVM6A
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 152 |
|
$10.8000 / $14.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1166DVM6A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1166DVM6A
NXP Semiconductors
RISC Microprocessor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The MIMXRT1166DVM6A can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The clock system on the MIMXRT1166DVM6A can be configured using the Clock Control Module (CCM) registers. The CCM provides a flexible clocking system that allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the various peripherals and domains.
The maximum frequency of the CPU on the MIMXRT1166DVM6A is 600 MHz, but it can be configured to run at lower frequencies to reduce power consumption.
The FlexSPI interface on the MIMXRT1166DVM6A is a flexible serial peripheral interface that can be used to connect to external flash memories, displays, and other devices. It can be configured using the FlexSPI registers and can operate in various modes, including single, dual, and quad modes.
The TrustZone-M security feature on the MIMXRT1166DVM6A is a security extension that provides an additional layer of protection for sensitive code and data. It allows developers to isolate sensitive code and data from non-secure code and data, providing a secure environment for executing trusted code.