-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1064DVJ6B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4785
|
Newark | Microprocessor, 600Mhz, 32Bit, Mapbga Rohs Compliant: Yes |Nxp MIMXRT1064DVJ6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$16.7600 / $21.9700 | Buy Now |
DISTI #
568-MIMXRT1064DVJ6B-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 196LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
116 In Stock |
|
$9.9649 / $15.6600 | Buy Now |
DISTI #
MIMXRT1064DVJ6B
|
Avnet Americas | MCU 32-Bit i.MX RT1064 ARM Cortex-M7 RISC 4MB Flash 196-Pin MAPBGA T/R - Trays (Alt: MIMXRT1064DVJ6B... more Min Qty: 189 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray |
237 |
|
$8.1831 / $8.4649 | Buy Now |
DISTI #
771-MIMXRT1064DVJ6B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 RoHS: Compliant | 1305 |
|
$9.2500 / $11.1600 | Buy Now |
DISTI #
84028285
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 189 Package Multiple: 189 Date Code: 2343 | Americas - 945 |
|
$16.4770 | Buy Now |
DISTI #
86008645
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2201 | Americas - 525 |
|
$10.2625 / $11.8375 | Buy Now |
DISTI #
73506568
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 179 |
|
$11.0033 | Buy Now |
|
Rochester Electronics | i.MXRT1064 USB Fix 12 RoHS: Compliant Status: Active Min Qty: 1 | 609 |
|
$8.2100 / $9.6600 | Buy Now |
DISTI #
MIMXRT1064DVJ6B
|
IBS Electronics | MCU 32-BIT I.MX RT1064 ARM CORTEX-M7 RISC 4MB FLASH 196-PIN MAPBGA T/R Min Qty: 378 Package Multiple: 1 | 0 |
|
$10.9858 | Buy Now |
|
NXP Semiconductors | i.MX RT1064: Crossover MCU with Arm� Cortex�-M7, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 480 |
|
$7.6500 / $9.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1064DVJ6B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1064DVJ6B
NXP Semiconductors
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of Serial I/Os | 10 | |
Number of Terminals | 196 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1048576 | |
Seated Height-Max | 1.52 mm | |
Speed | 600 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating frequency of the MIMXRT1064DVJ6B is 600 MHz.
The MIMXRT1064DVJ6B has 1 MB of flash memory.
The MIMXRT1064DVJ6B has 512 KB of RAM.
Yes, the MIMXRT1064DVJ6B supports USB 2.0 Full-Speed and USB 2.0 High-Speed.
The power consumption of the MIMXRT1064DVJ6B varies depending on the operating frequency and mode, but it can be as low as 20 μA/MHz in low-power mode.