MIMXRT1062CVL5A
NXP Semiconductors
Description: RISC Microprocessor

Overview of MIMXRT1062CVL5A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIMXRT1062CVL5A by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC4288
Newark I.mxrt1060/ Tray Rohs Compliant: Yes |Nxp MIMXRT1062CVL5A RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.5900
  • 250 $7.4700
  • 500 $7.2600
$7.2600 / $8.5900 Buy Now
DISTI # 568-14669-ND
DigiKey IC MCU 32BIT 196MAPBGA Lead time: 13 Weeks Container: Tray Limited Supply - Call
Buy Now
DISTI # MIMXRT1062CVL5A
Avnet Americas MPU i.MX RT1060 RISC 32-Bit 528MHz 1.8V/3.3V 196-Pin MAPBGA Tray - Trays (Alt: MIMXRT1062CVL5A) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 480 $7.2556
$7.2556 Buy Now
Future Electronics RT1060 : 3.3 V 528 MHz ARM®Cortex®-M7 i.MX Crossover Processor - MAPBGA-196 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 240 Lead time: 13 Weeks Container: Tray 0
Tray
  • 240 $7.1200
$7.1200 Buy Now
DISTI # MIMXRT1062CVL5A
Avnet Silica MPU i.MX RT1060 RISC 32-Bit 528MHz 1.8V/3.3V 196-Pin MAPBGA Tray (Alt: MIMXRT1062CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIMXRT1062CVL5A
EBV Elektronik MPU i.MX RT1060 RISC 32-Bit 528MHz 1.8V/3.3V 196-Pin MAPBGA Tray (Alt: MIMXRT1062CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MIMXRT1062CVL5A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIMXRT1062CVL5A by NXP Semiconductors

MIMXRT1062CVL5A
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
MABGA-196
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Date Of Intro
2018-08-28
Samacsys Manufacturer
NXP
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
10 mm
Moisture Sensitivity Level
3
Number of Terminals
196
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA196,14X14,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.43 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MIMXRT1062CVL5A
    NXP Semiconductors
    RISC Microprocessor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIMXRT1062CVL5A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIMXRT1062CVL5A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MIMXRT1062CVL5A would you like to use for your alert(s)?
  • Please alert me when MIMXRT1062CVL5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIMXRT1062CVL5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIMXRT1062CVL5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIMXRT1062CVL5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIMXRT1062CVL5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIMXRT1062CVL5A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: