-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1062CVJ5BR by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6698
|
Newark | I.mxrt1060 12*12 Usb Fix/ Reel Rohs Compliant: Yes |Nxp MIMXRT1062CVJ5BR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9900 / $7.3400 | Buy Now |
DISTI #
568-MIMXRT1062CVJ5BRCT-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
989 In Stock |
|
$7.9908 / $13.1000 | Buy Now |
DISTI #
MIMXRT1062CVJ5BR
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 528 MHz, MAPBGA, 196 Pins - Tape and Reel (Alt: MIMX... more Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.9022 / $7.1399 | Buy Now |
DISTI #
771-MIMXRT1062CVJ5BR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix RoHS: Compliant | 354 |
|
$8.0500 / $13.1000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$7.3400 | Buy Now |
|
Ameya Holding Limited | 112 |
|
RFQ | ||
DISTI #
MIMXRT1062CVJ5BR
|
IBS Electronics | MICROPROCESSOR 1 CORES 32-BIT ARM CORTEX-M7 528 MHZ MAPBGA 196 PINS Min Qty: 1000 Package Multiple: 1 | 0 |
|
$9.3898 | Buy Now |
DISTI #
MIMXRT1062CVJ5BR
|
Avnet Silica | Microprocessor 1 Cores 32bit ARM CortexM7 528 MHz MAPBGA 196 Pins (Alt: MIMXRT1062CVJ5BR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 122 |
|
RFQ | |
DISTI #
MIMXRT1062CVJ5BR
|
EBV Elektronik | Microprocessor 1 Cores 32bit ARM CortexM7 528 MHz MAPBGA 196 Pins (Alt: MIMXRT1062CVJ5BR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy