-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8548
|
Newark | I.mxrt1020 Mcu, Arm Cortex-M7 Core, 500Mhz, Commercial/ Tray Rohs Compliant: Yes |Nxp MIMXRT1021DAG5B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $7.6500 | Buy Now |
DISTI #
568-MIMXRT1021DAG5B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6647 / $11.7500 | Buy Now |
DISTI #
MIMXRT1021DAG5B
|
Avnet Americas | Processor ARM Cortex-M7 RISC 32-Bit 500MHz 144-Pin LQFP - Trays (Alt: MIMXRT1021DAG5B) Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 600 |
|
$5.2705 / $6.0781 | Buy Now |
DISTI #
771-MIMXRT1021DAG5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial RoHS: Compliant | 277 |
|
$6.4300 / $11.9900 | Buy Now |
|
Future Electronics | RT1020 Series 256 kB RAM 500 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 600 Container: Tray | 60Tray |
|
$5.4600 | Buy Now |
DISTI #
MIMXRT1021DAG5B
|
Avnet Silica | Processor ARM Cortex-M7 RISC 32-Bit 500MHz 144-Pin LQFP (Alt: MIMXRT1021DAG5B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MIMXRT1021DAG5B
|
EBV Elektronik | Processor ARM Cortex-M7 RISC 32-Bit 500MHz 144-Pin LQFP (Alt: MIMXRT1021DAG5B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1021DAG5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1021DAG5B
NXP Semiconductors
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 1.6 mm | |
Speed | 500 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |