-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8163
|
Newark | Product Range:-, No. Of Cpu Cores:1Cores, Program Memory Size:96Kb, Ic Case/Package:Lqfp, No. Of Pins:100Pins, Supply Voltage Min:920Mv, Supply Voltage Max:1.3V, Operating Frequency Max:500Mhz, No. Of I/O S:57I/O S, Qualification:-Rohs Compliant: Yes |Nxp MIMXRT1021DAF5A Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
568-13952-ND
|
DigiKey | IC MCU 32BIT EXT MEM 100LQFP Min Qty: 90 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6567 | Buy Now |
DISTI #
MIMXRT1021DAF5A
|
Avnet Americas | MPU i.MX RT1020 RISC 32-Bit 500MHz 1.8V/3.3V 100-Pin LQFP Tray - Trays (Alt: MIMXRT1021DAF5A) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.6300 | Buy Now |
DISTI #
MIMXRT1021DAF5A
|
Avnet Silica | MPU i.MX RT1020 RISC 32-Bit 500MHz 1.8V/3.3V 100-Pin LQFP Tray (Alt: MIMXRT1021DAF5A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1021DAF5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1021DAF5A
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 57 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 1.7 mm | |
Speed | 500 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MIMXRT1021DAF5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1021DAF5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMXRT1021DAF5B | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP100 | NXP Semiconductors | MIMXRT1021DAF5A vs MIMXRT1021DAF5B |