-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4781
|
Newark | Microprocessor, 396Mhz, 32Bit, Lqfp Rohs Compliant: Yes |Nxp MIMXRT1021CAG4B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$7.5300 / $13.2800 | Buy Now |
DISTI #
73AJ8545
|
Newark | I.mxrt1020 Mcu, Arm Cortex-M7 Core, 400Mhz, Industrial/Tray Rohs Compliant: Yes |Nxp MIMXRT1021CAG4B Min Qty: 60 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2900 / $8.3200 | Buy Now |
DISTI #
568-MIMXRT1021CAG4B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2437 / $12.7700 | Buy Now |
DISTI #
MIMXRT1021CAG4B
|
Avnet Americas | LQFP-144 / (12NC: 935396798557) - Trays (Alt: MIMXRT1021CAG4B) Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 750 |
|
$5.7283 / $6.6060 | Buy Now |
DISTI #
771-MIMXRT1021CAG4B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial RoHS: Compliant | 2954 |
|
$7.3900 / $13.0300 | Buy Now |
|
Future Electronics | i.MXRT1020 144LQFP USB Fix, B rev RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.0000 / $8.0900 | Buy Now |
|
Future Electronics | i.MXRT1020 144LQFP USB Fix, B rev RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.0000 / $8.3700 | Buy Now |
|
Rochester Electronics | i.MXRT1020 144LQFP USB RoHS: Compliant Status: Active Min Qty: 1 | 8178 |
|
$6.3000 / $7.4100 | Buy Now |
DISTI #
MIMXRT1021CAG4B
|
Avnet Silica | LQFP-144 / (12NC: 935396798557) (Alt: MIMXRT1021CAG4B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1021CAG4B
|
EBV Elektronik | LQFP-144 / (12NC: 935396798557) (Alt: MIMXRT1021CAG4B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 1740 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1021CAG4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1021CAG4B
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |