Part Details for MIMXRT1021CAG4AR by NXP Semiconductors
Overview of MIMXRT1021CAG4AR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MIMXRT1021CAG4AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5050
|
Newark | -M7 Core/ Reel Rohs Compliant: Yes |Nxp MIMXRT1021CAG4AR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5000 / $6.1500 | Buy Now |
DISTI #
568-MIMXRT1021CAG4ARTR-ND
|
DigiKey | IC MCU 32BIT 96KB ROM 144LQFP Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8915 | Buy Now |
DISTI #
MIMXRT1021CAG4AR
|
Avnet Americas | Crossover Processor SOC RISC ARM Cortex M7 144-Pin LQFP - Tape and Reel (Alt: MIMXRT1021CAG4AR) Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | i.MX RT1020 runs on the Arm® Cortex®-M7 core at 500 MHz set in low-cost LQFP pac RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.0700 | Buy Now |
DISTI #
MIMXRT1021CAG4AR
|
Avnet Silica | Crossover Processor SOC RISC ARM Cortex M7 144-Pin LQFP (Alt: MIMXRT1021CAG4AR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIMXRT1021CAG4AR
MIMXRT1021CAG4AR CAD Models
MIMXRT1021CAG4AR Part Data Attributes:
|
MIMXRT1021CAG4AR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1021CAG4AR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |