-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8544
|
Newark | I.mxrt1020 Mcu, Arm Cortex-M7 Core, 400Mhz, Industrial/ Tray Rohs Compliant: Yes |Nxp MIMXRT1021CAF4B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $7.3400 | Buy Now |
DISTI #
568-MIMXRT1021CAF4B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
44 In Stock |
|
$6.3871 / $11.2600 | Buy Now |
DISTI #
MIMXRT1021CAF4B
|
Avnet Americas | Processor ARM Cortex-M7 RISC 32-Bit 396MHz 100-Pin LQFP - Trays (Alt: MIMXRT1021CAF4B) Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 630 |
|
$5.0509 / $5.8248 | Buy Now |
DISTI #
771-MIMXRT1021CAF4B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial RoHS: Compliant | 53 |
|
$6.3800 / $11.2500 | Buy Now |
DISTI #
V36:1790_24404669
|
Arrow Electronics | SOC ARM Cortex M7 40nm 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 2357 |
|
$4.9690 / $9.6050 | Buy Now |
|
Future Electronics | i.MX RT1020, ARM Cortex M7 40nm 100-Pin LQFP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks Container: Tray | 90Tray |
|
$5.3500 | Buy Now |
DISTI #
77585984
|
Verical | SOC ARM Cortex M7 40nm 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2242 | Americas - 15750 |
|
$5.0806 / $5.7446 | Buy Now |
DISTI #
71796713
|
Verical | SOC ARM Cortex M7 40nm 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 2357 |
|
$4.9690 / $9.6050 | Buy Now |
DISTI #
75724080
|
Verical | SOC ARM Cortex M7 40nm 100-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 90 |
|
$7.6250 / $11.9875 | Buy Now |
|
Rochester Electronics | i.MXRT1020 100LQFP USB RoHS: Compliant Status: Active Min Qty: 1 | 3770 |
|
$5.5500 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1021CAF4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1021CAF4B
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |