Part Details for MIMXRT1011DAE5AR by NXP Semiconductors
Results Overview of MIMXRT1011DAE5AR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1011DAE5AR Information
MIMXRT1011DAE5AR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMXRT1011DAE5AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8540
|
Newark | I.mxrt1010 80Lqfp/ Reel Rohs Compliant: Yes |Nxp MIMXRT1011DAE5AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
568-MIMXRT1011DAE5ARCT-ND
|
DigiKey | IC MCU 32BIT 64KB ROM 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
997 In Stock |
|
$2.2241 / $4.2900 | Buy Now |
DISTI #
MIMXRT1011DAE5AR
|
Avnet Americas | Microprocessor, i.MX RT1010, 500MHz, 32bit, 925mV-1.3V, 1 Core, 0?C to 95?C, LQFP-80 - Tape and Reel... more RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
1000 Partner Stock |
|
$2.8319 / $2.9279 | Buy Now |
DISTI #
MIMXRT1011DAE5AR
|
Avnet Americas | Microprocessor, i.MX RT1010, 500MHz, 32bit, 925mV-1.3V, 1 Core, 0?C to 95?C, LQFP-80 - Tape and Reel... more Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9313 / $1.9978 | Buy Now |
DISTI #
771-MIMXRT1011DAE5AR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1010 80LQFP RoHS: Compliant | 602 |
|
$2.2700 / $4.3300 | Buy Now |
|
Future Electronics | i.MX8ML 2 Core 64-Bit 1.6GHz ARM®Cortex®-A53 Microprocessor IC-LFBGA548 (15x15) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$2.0600 | Buy Now |
DISTI #
MIMXRT1011DAE5AR
|
EBV Elektronik | Microprocessor iMX RT1010 500MHz 32bit 925mV13V 1 Core 0C to 95C LQFP80 (Alt: MIMXRT1011DAE5AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 809 |
|
RFQ |
Part Details for MIMXRT1011DAE5AR
MIMXRT1011DAE5AR CAD Models
MIMXRT1011DAE5AR Part Data Attributes
|
MIMXRT1011DAE5AR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1011DAE5AR
NXP Semiconductors
RISC Microprocessor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |