Part Details for MIMX9332XVVXMAB by NXP Semiconductors
Overview of MIMX9332XVVXMAB by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIMX9332XVVXMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8852
|
Newark | I.mx93 Bga11/ Tray Rohs Compliant: Yes |Nxp MIMX9332XVVXMAB RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $13.8300 | Buy Now |
DISTI #
568-MIMX9332XVVXMAB-ND
|
DigiKey | MIMX9332XVVXMAB Min Qty: 1 Lead time: 26 Weeks Container: Tray |
163 In Stock |
|
$14.3544 / $21.9800 | Buy Now |
DISTI #
MIMX9332XVVXMAB
|
Avnet Americas | Microprocessor, i.MX 933x, 1.7GHz, 64bit, 850mV-950mV, 2 Core, -40?C to 125?C, FCBGA-306 - Trays (Alt: MIMX9332XVVXMAB) Min Qty: 352 Package Multiple: 176 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$11.0391 | Buy Now |
DISTI #
771-MIMX9332XVVXMAB
|
Mouser Electronics | Processors - Application Specialized i.MX93 BGA11 RoHS: Compliant | 0 |
|
$16.2600 / $24.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 176 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$13.1800 | Buy Now |
DISTI #
MIMX9332XVVXMAB
|
Avnet Silica | Microprocessor, i.MX 933x, 1.7GHz, 64bit, 850mV-950mV, 2 Core, -40�C to 125�C, FCBGA-306 (Alt: MIMX9332XVVXMAB) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |