Part Details for MIMX8MN3CVTIZAA by NXP Semiconductors
Overview of MIMX8MN3CVTIZAA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIMX8MN3CVTIZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4458
|
Newark | Mpu, 32Bit, 1.4Ghz, -40 To 105Deg C Rohs Compliant: Yes |Nxp MIMX8MN3CVTIZAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.0200 | Buy Now |
DISTI #
568-MIMX8MN3CVTIZAA-ND
|
DigiKey | IC MPU I.MX8MN 1.4GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8363 / $32.3100 | Buy Now |
DISTI #
MIMX8MN3CVTIZAA
|
Avnet Americas | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray - Trays (Alt: MIMX8MN3CVTIZAA) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$17.8726 / $20.6112 | Buy Now |
DISTI #
771-MIMX8MN3CVTIZAA
|
Mouser Electronics | Processors - Application Specialized i.MX 8M Nano Arm Cortex RoHS: Compliant | 0 |
|
$21.7700 / $22.1300 | Order Now |
DISTI #
V36:1790_23812910
|
Arrow Electronics | SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 486-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2346 | Americas - 1490 |
|
$20.7400 / $28.0500 | Buy Now |
|
Future Electronics | Microprocessors - MPU i.MX 8M Nano DualLite RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4Tray |
|
$20.2100 / $21.2200 | Buy Now |
DISTI #
77577984
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 486-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 1490 |
|
$20.7400 / $28.0500 | Buy Now |
DISTI #
77593110
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 486-Pin LFBGA Tray Min Qty: 152 Package Multiple: 152 Date Code: 2348 | Americas - 608 |
|
$20.6236 / $21.2964 | Buy Now |
DISTI #
MIMX8MN3CVTIZAA
|
Avnet Americas | MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray - Trays (Alt: MIMX8MN3CVTIZAA) RoHS: Not Compliant Min Qty: 304 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$17.8726 / $20.6112 | Buy Now |
|
Ameya Holding Limited | I.MX 8M NANO ARM CORTEX / 12NC: 935391875557 | 5920 |
|
RFQ |
Part Details for MIMX8MN3CVTIZAA
MIMX8MN3CVTIZAA CAD Models
MIMX8MN3CVTIZAA Part Data Attributes
|
MIMX8MN3CVTIZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MN3CVTIZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |