Part Details for MIMX8MM6CVTKZAAR by NXP Semiconductors
Overview of MIMX8MM6CVTKZAAR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIMX8MM6CVTKZAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8901
|
Newark | Mscale 845S 14X14Fcbga/ Reel Rohs Compliant: Yes |Nxp MIMX8MM6CVTKZAAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.2000 | Buy Now |
DISTI #
568-MIMX8MM6CVTKZAARCT-ND
|
DigiKey | I.MX 8M MINI QUAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$26.1731 / $37.0300 | Buy Now |
DISTI #
MIMX8MM6CVTKZAAR
|
Avnet Americas | - Tape and Reel (Alt: MIMX8MM6CVTKZAAR) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$24.8009 / $28.4600 | Buy Now |
DISTI #
771-MIMX8MM6CVTKZAAR
|
Mouser Electronics | Processors - Application Specialized mScale 845S 14X14FCBGA RoHS: Compliant | 0 |
|
$25.4100 | Order Now |
|
Future Electronics | Microprocessors - MPU i.MX 8M Cortex-A53 up to 1.5GHz and Cortex-M4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$27.1100 | Buy Now |
DISTI #
MIMX8MM6CVTKZAAR
|
Avnet Americas | - Tape and Reel (Alt: MIMX8MM6CVTKZAAR) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$24.8009 / $28.4600 | Buy Now |
DISTI #
MIMX8MM6CVTKZAAR
|
Avnet Silica | (Alt: MIMX8MM6CVTKZAAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMX8MM6CVTKZAAR
|
EBV Elektronik | (Alt: MIMX8MM6CVTKZAAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 1000 |
|
Buy Now |