-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8158
|
Newark | Mscale 845S 14X14Fcbga/ Tray Rohs Compliant: Yes |Nxp MIMX8MM2CVTKZAA RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4400 / $27.2200 | Buy Now |
DISTI #
MIMX8MM2CVTKZAA-ND
|
DigiKey | IC MPU I.MX8MM 1.6GHZ 486LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
131 In Stock |
|
$26.8698 / $38.9900 | Buy Now |
DISTI #
MIMX8MM2CVTKZAA
|
Avnet Americas | - Trays (Alt: MIMX8MM2CVTKZAA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.1518 / $24.1049 | Buy Now |
DISTI #
771-MIMX8MM2CVTKZAA
|
Mouser Electronics | Processors - Application Specialized mScale 845S 14X14FCBGA RoHS: Compliant | 241 |
|
$24.4100 / $39.5100 | Buy Now |
|
Future Electronics | ARM Cortex-A53 Microprocessor IC series 1 Core, 64-Bit 1.6GHz 486-LFBGA (14x RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$24.4900 / $25.7200 | Buy Now |
|
Future Electronics | ARM Cortex-A53 Microprocessor IC series 1 Core, 64-Bit 1.6GHz 486-LFBGA (14x RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$24.4900 | Buy Now |
DISTI #
84875920
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 486-Pin LFBGA Tray RoHS: Compliant Min Qty: 152 Package Multiple: 152 Date Code: 2342 | Americas - 2432 |
|
$24.7126 / $24.9585 | Buy Now |
DISTI #
86008485
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 486-Pin LFBGA Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2201 | Americas - 416 |
|
$28.6875 / $33.7500 | Buy Now |
DISTI #
77265371
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 486-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 152 |
|
$29.3750 / $52.2500 | Buy Now |
|
Rochester Electronics | i.MX 8M Mini Solo RoHS: Compliant Status: Active Min Qty: 1 | 416 |
|
$22.9500 / $27.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8MM2CVTKZAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8MM2CVTKZAA
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-486 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOM CRYSTAL FREQ AVAILABLE | |
Boundary Scan | YES | |
Bus Compatibility | ETHERNET; I2C; I2S; PCI; RS-232; SPI; UART; USB | |
JESD-30 Code | S-PBGA-B486 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 486 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA486,27X27,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 288K | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |