-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA548
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6724
|
Newark | I.mx 8M Plus Quadlite/ Tray Rohs Compliant: Yes |Nxp MIMX8ML4DVNLZAB RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $32.2100 | Buy Now |
DISTI #
2156-MIMX8ML4DVNLZAB-ND
|
DigiKey | IC MPU I.MX8M 1.8GHZ 486LFBGA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
8695 In Stock |
|
$33.2300 | Buy Now |
DISTI #
568-MIMX8ML4DVNLZAB-ND
|
DigiKey | IC MPU I.MX8ML 1.8GHZ 548LFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
76 In Stock |
|
$31.7216 / $45.3500 | Buy Now |
DISTI #
MIMX8ML4DVNLZAB
|
Avnet Americas | Microprocessor, i.MX 8M Plus QuadLite, 1.8GHz, 64bit, 805mV-1.05V, 4 Core, 0?C to 95?C, FCBGA-548 - Trays (Alt: MIMX8ML4DVNLZAB) Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$25.5834 | Buy Now |
DISTI #
771-MIMX8ML4DVNLZAB
|
Mouser Electronics | Processors - Application Specialized i.MX 8M Plus QuadLite RoHS: Compliant | 109 |
|
$28.7500 / $45.1800 | Buy Now |
|
Future Electronics | ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 486-LFBGA (14x1 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$28.9100 | Buy Now |
DISTI #
69266755
|
Verical | SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 548-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 116 |
|
$31.6250 / $54.1250 | Buy Now |
|
Rochester Electronics | MIMX8ML4DVNLZAB - i.MX 8M Plus Arm Cortex Machine Learning RoHS: Compliant Status: Active Min Qty: 1 | 8695 |
|
$27.1600 / $31.9500 | Buy Now |
|
NXP Semiconductors | i.MX 8M Plus QuadLite, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 670 |
|
$25.3100 / $29.9100 | Buy Now |
DISTI #
MIMX8ML4DVNLZAB
|
Avnet Silica | Microprocessor, i.MX 8M Plus QuadLite, 1.8GHz, 64bit, 805mV-1.05V, 4 Core, 0�C to 95�C, FCBGA-548 (Alt: MIMX8ML4DVNLZAB) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks, 0 Days | Silica - 1260 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMX8ML4DVNLZAB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMX8ML4DVNLZAB
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA548
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-548 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | ETHERNET, I2C, I2S, PCI, SPI, UART, USB | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B548 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 136 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 548 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA548,29X29,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 888832 | |
Seated Height-Max | 1.481 mm | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |