Part Details for MIM-3337H4 by Unity Opto Technology
Overview of MIM-3337H4 by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MIM-3337H4
MIM-3337H4 CAD Models
MIM-3337H4 Part Data Attributes:
|
MIM-3337H4
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MIM-3337H4
Unity Opto Technology
Photo IC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |