MILP1812-124KT
API Delevan
Description: General Purpose Inductor,

Overview of MILP1812-124KT by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MILP1812-124KT by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 807-MILP1812-124KT
Mouser Electronics Power Inductors - SMD M27/368-26T, Surface Mount, MIL-PRF-27/368 T-Level Qualified Power Inductors, 120 uH , +/- 10% RoHS: Not Compliant 0
  • 500 $13.4300
$13.4300 Order Now

CAD Models for MILP1812-124KT by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MILP1812-124KT by API Delevan

MILP1812-124KT
API Delevan
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. MILP1812-124KT
    API Delevan
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MILP1812-124KT by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MILP1812-124KT by API Delevan

Select Manufacturer
Which Manufacturer of MILP1812-124KT would you like to use for your alert(s)?
  • Please alert me when MILP1812-124KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MILP1812-124KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MILP1812-124KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MILP1812-124KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MILP1812-124KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MILP1812-124KT by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: