Part Details for MIL8532-45LT by API Delevan
Overview of MIL8532-45LT by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for MIL8532-45LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL8532-45LT
|
Mouser Electronics | RF Inductors - SMD M27/370-45T, Surface Mount, High Current, MIL-PRF-27/370 T-Level Qualified Power Inductors, 4700 uH , +/- 15% RoHS: Not Compliant | 0 |
|
$10.6100 | Order Now |
Part Details for MIL8532-45LT
MIL8532-45LT CAD Models
MIL8532-45LT Part Data Attributes
|
MIL8532-45LT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL8532-45LT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8532 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.1 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.19 A | |
Reference Standard | MIL-PRF-27/370 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for MIL8532-45LT
This table gives cross-reference parts and alternative options found for MIL8532-45LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL8532-45LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27/370-45T | General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8532, CHIP | API Delevan | MIL8532-45LT vs M27/370-45T |