Part Details for MIL8532-19L by API Delevan
Results Overview of MIL8532-19L by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIL8532-19L Information
MIL8532-19L by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MIL8532-19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL8532-19L-ND
|
DigiKey | FIXED IND 33UH 2.17A 75 MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
807-MIL8532-19L
|
Mouser Electronics | RF Inductors - SMD M27/370-19, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors... more RoHS: Not Compliant | 0 |
|
$4.4700 / $7.5600 | Order Now |
Part Details for MIL8532-19L
MIL8532-19L CAD Models
MIL8532-19L Part Data Attributes
|
MIL8532-19L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL8532-19L
API Delevan
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8632,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8632 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.01 mm | |
Package Length | 21.845 mm | |
Package Style | SMT | |
Package Width | 8.125 mm | |
Packing Method | TR | |
Rated Current-Max | 2.17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | REFERENCE STANDARD: MIL-PRF-27/370 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for MIL8532-19L
This table gives cross-reference parts and alternative options found for MIL8532-19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL8532-19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27/370-19 | API Delevan | Check for Price | General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, | MIL8532-19L vs M27/370-19 |