Part Details for MIL4922-14LT by API Delevan
Overview of MIL4922-14LT by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
CDCE6214LTWRGERQ1 | Texas Instruments | Ultra-low power clock generator supporting PCIe® gen 1-5 with active low output enable 24-VQFN -40 to 105 | |
CDCE6214LTWRGETQ1 | Texas Instruments | Ultra-low power clock generator supporting PCIe® gen 1-5 with active low output enable 24-VQFN -40 to 105 |
Price & Stock for MIL4922-14LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL4922-14LT
|
Mouser Electronics | RF Inductors - SMD M27/367-22T, Surface Mount, High Current, MIL-PRF-27/367 T-Level Qualified Power Inductors, 12 uH , +/- 15% RoHS: Not Compliant | 0 |
|
$15.7800 | Order Now |
|
NexGen Digital | 150 |
|
RFQ |
Part Details for MIL4922-14LT
MIL4922-14LT CAD Models
MIL4922-14LT Part Data Attributes
|
MIL4922-14LT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL4922-14LT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP, 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.079 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |